32-bit RISC microcontroller featuring a 64-terminal S-PQFP-G64 package. Operates within an industrial temperature range of -40°C to 105°C, with a nominal supply voltage of 3.3V (1.71V to 3.6V). Offers a maximum clock frequency of 32MHz and a speed of 48MHz, with 65536 words of FLASH ROM and 8192 bytes of RAM. Includes 50 I/O lines, PWM channels, ADC, DAC, and DMA channels. Maximum supply current is 8.3mA.
Freescale Semiconductor MKL36Z64VLH4 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 8.3 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 50 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MKL36Z64VLH4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.