The MMA1211DR2 is a single-function IC with a 16-pin SOP package. It operates over a temperature range of -40 to 125 degrees Celsius. The device is supplied with a nominal voltage of 5V, with a maximum and minimum voltage of 5.25V and 4.75V, respectively. The IC is designed for automotive applications and is available in a 7.5mm wide, 10.3mm long package.
Freescale Semiconductor MMA1211DR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8548.90.01.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MMA1211DR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.