The MMA1212EGR2 is a 16-pin automotive SOP specialized analog IC from Freescale Semiconductor. It operates within a temperature range of -40°C to 125°C and has a nominal supply voltage of 5V. The device has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. It features a dual terminal position and has a width of 7.5mm and a length of 10.3mm.
Freescale Semiconductor MMA1212EGR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MMA1212EGR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.