The MMA1220EG is a 16-pin dual-supply voltage IC from Freescale Semiconductor. It operates over a temperature range of -40 to 125 degrees Celsius and is designed for automotive applications. The device has a nominal supply voltage of 5V and a maximum supply voltage of 5.25V. It is packaged in a lead-free SOIC-16 package with a width of 7.5mm and a length of 10.3mm. The MMA1220EG is a single-function device with 16 terminals and a dual terminal position.
Freescale Semiconductor MMA1220EG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MMA1220EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.