The MMA1260D is a specialized industrial IC with 16 terminals and a dual-terminal position. It operates within a temperature range of -40°C to 105°C and has a nominal supply voltage of 5V. The device is packaged in a R-PDSO-G16 package, measuring 7.5mm in width and 10.3mm in length. It is designed for industrial applications and has a temperature grade of industrial.
Freescale Semiconductor MMA1260D technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MMA1260D to view detailed technical specifications.
No datasheet is available for this part.