The MMA2201KEG is a specialized industrial IC with 16 terminals and a dual terminal position. It operates within a temperature range of -40°C to 105°C and has a maximum supply voltage of 5.25V. The IC is packaged in a lead-free SOIC-16 package with a width of 7.5mm and a length of 10.3mm.
Freescale Semiconductor MMA2201KEG technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MMA2201KEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.