The MMA2301EG is a 16-pin SOIC-16 ROHS compliant IC from Freescale Semiconductor. It operates within a temperature range of -40°C to 125°C and is designed for automotive applications. The device has a single function and 16 terminals, with a supply voltage range of 4.75V to 5.25V. The MMA2301EG is packaged in a JEDEC R-PDSO-G16 package, measuring 7.5mm in width and 10.3mm in length.
Freescale Semiconductor MMA2301EG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MMA2301EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.