The MMA6901KQR2 is a specialized industrial-grade IC from Freescale Semiconductor. It features a quad terminal configuration with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device is supplied with a nominal voltage of 3.3V and a maximum voltage of 3.45V, with a minimum voltage of 3.15V. The MMA6901KQR2 is packaged in a 6 x 6 mm, 1.98 mm height, 1 mm pitch QFN-16, which is compliant with RoHS regulations.
Freescale Semiconductor MMA6901KQR2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 6 |
| Length | 6 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 3.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MMA6901KQR2 to view detailed technical specifications.
No datasheet is available for this part.