The MMA7660FCR1 is a 10-pin dual-function analog IC from Freescale Semiconductor, operating within a temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 2.8V and a maximum supply voltage of 3.6V. The device is packaged in a 3x3mm DFN-10 package, which is halogen-free and RoHS compliant. The MMA7660FCR1 has a pin count of 10 and is designed for industrial applications.
Freescale Semiconductor MMA7660FCR1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MMA7660FCR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.