The MMA7660FCT is a 10-pin DFN-10 packaged industrial temperature accelerometer from Freescale Semiconductor. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.4V and 3.6V. The device is available in a 3x3mm package with a 0.5mm pitch and is compliant with RoHS regulations. It features a single function and 10 terminals, with a terminal position of dual.
Freescale Semiconductor MMA7660FCT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MMA7660FCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.