The MMA8110EG is a specialized analog IC from Freescale Semiconductor, featuring 16 terminals and a dual-terminal position. It operates within a temperature range of -40 to 125°C and has a nominal supply voltage of 9V, with a maximum and minimum voltage of 30V and 6.3V, respectively. The IC is packaged in a SOP16 format, measuring 7.5mm in width and 10.3mm in length.
Freescale Semiconductor MMA8110EG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 9 |
| Supply Voltage-Max (Vsup) | 30 |
| Supply Voltage-Min (Vsup) | 6.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MMA8110EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.