The MMA8491QR1 is an industrial-grade quad-axis accelerometer from Freescale Semiconductor. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 1.95V and 3.6V. The device features 12 terminals in a quad terminal position and is packaged in a 3mm x 3mm QFN-12 package with a 0.65mm pitch and 1.05mm height. The MMA8491QR1 is compliant with RoHS regulations.
Freescale Semiconductor MMA8491QR1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N12 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.95 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MMA8491QR1 to view detailed technical specifications.
No datasheet is available for this part.