32-bit RISC microcontroller featuring a 33 MHz clock speed and 144 terminals in a 20x20mm QFP package. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 3.3V (2.7V-3.6V range) and a maximum supply current of 60mA. Includes 131072 words of FLASH ROM, 8192 bytes of RAM, 8 I/O lines, a 23-bit address bus, and a 32-bit external data bus. Supports PWM output and includes an Analog-to-Digital Converter (ADC).
Freescale Semiconductor MMC2113CFCPV33 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 60 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 33 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 8 |
| External Data Bus Width | 32 |
| Address Bus Width | 23 |
| Bit Size | 32 |
| Speed | 33 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MMC2113CFCPV33 to view detailed technical specifications.
No datasheet is available for this part.