32-bit RISC microcontroller featuring a maximum clock frequency of 33 MHz. This CMOS integrated circuit operates within an industrial temperature range of -40°C to 85°C and utilizes a 196-pin S-PBGA package with bottom terminal positioning. It supports a nominal supply voltage of 3.3V, with a range of 2.7V to 3.6V, and includes 8 I/O lines, a 32-bit external data bus, and 23 address bus bits. The device offers FLASH ROM programmability, PWM channels, and an Analog-to-Digital Converter (ADC).
Freescale Semiconductor MMC2113CFCVF33 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 196 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B196 |
| Width | 15 |
| Length | 15 |
| Pin Count | 196 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 33 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 8 |
| External Data Bus Width | 32 |
| Address Bus Width | 23 |
| Bit Size | 32 |
| Speed | 33 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MMC2113CFCVF33 to view detailed technical specifications.
No datasheet is available for this part.