Industrial temperature grade power management IC featuring 14 channels, including 4/6 buck converters, 6 LDOs, and 5 boost converters. This integrated circuit offers a 10-bit ADC and operates within a supply voltage range of 2.8V to 4.5V, with a nominal of 3.6V. Packaged in a 56-terminal QFN (S-XQCC-N56) with QUAD terminal position, measuring 8mm x 8mm, it supports operation from -40°C to 85°C.
Freescale Semiconductor MMPF0100F0AEP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N56 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 4.5 |
| Supply Voltage-Min (Vsup) | 2.8 |
| Number of Channels | 14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MMPF0100F0AEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.