The MMPF0100F0ANES is an industrial-grade power management IC with 14 channels, operating within a supply voltage range of 2.8 to 4.5V. It features a quad terminal position and a JEDEC package code of S-XQCC-N56. The IC is packaged in a QFN-56 format, measuring 8mm by 8mm with a 0.85mm height and 0.50mm pitch, and is compliant with ROHS standards. The device is rated for industrial temperature grades, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
Freescale Semiconductor MMPF0100F0ANES technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N56 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 4.5 |
| Supply Voltage-Min (Vsup) | 2.8 |
| Number of Channels | 14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MMPF0100F0ANES to view detailed technical specifications.
No datasheet is available for this part.