The MMPF0100F3AEP is an industrial-grade power management IC with 56 terminals in a quad flat no-lead package. It operates within a temperature range of -40 to 85°C and is supplied with a voltage between 3.6 and 4.5V. The device has 14 channels and is available in a 8x8mm package with a 0.5mm pitch, compliant with ROHS standards.
Freescale Semiconductor MMPF0100F3AEP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N56 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 4.5 |
| Supply Voltage-Min (Vsup) | 2.8 |
| Number of Channels | 14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MMPF0100F3AEP to view detailed technical specifications.
No datasheet is available for this part.