General purpose pressure sensor with a 0 to 50 kPa measurement range. Features a 3V supply voltage and operates across a wide temperature range from -40°C to 125°C. SOP 8 package with a vented axial port and solder termination.
Freescale Semiconductor MP3V5050VC6U technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MP3V5050VC6U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.