The MPC17511AEPR2 is a 24-pin quad motor driver IC from Freescale Semiconductor. It operates within a commercial temperature range of -20°C to 65°C and is supplied with a nominal voltage of 5V. The device features a single function and is packaged in a 4mm x 4mm S-PQCC-N24 package.
Freescale Semiconductor MPC17511AEPR2 technical specifications.
| Max Operating Temperature | 65 |
| Number of Terminals | 24 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.7 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPC17511AEPR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.