The MPC184VFB is a microprocessor circuit with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a nominal supply voltage of 1.5 volts, a minimum supply voltage of 1.35 volts, and a maximum supply voltage of 1.65 volts. The device is packaged in a 252-pin MAPBGA and has a commercial temperature grade.
Freescale Semiconductor MPC184VFB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 252 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B252 |
| Width | 21 |
| Length | 21 |
| Pin Count | 252 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.35 |
| Supply Voltage-Max | 1.65 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | No |
| Eccn Code | 5A002 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPC184VFB to view detailed technical specifications.
No datasheet is available for this part.