32-bit industrial microprocessor operating at a maximum clock frequency of 35 MHz, with a maximum speed of 400. Features a 32-bit external data bus and a 32-bit address bus. Designed for industrial temperature ranges, with a minimum operating temperature of -40°C and a maximum of 85°C. Supplied with a nominal voltage of 1.5V, ranging from 1.42V to 1.58V. Housed in a 27mm x 27mm S-PBGA-B272 package with 272 terminals positioned at the bottom.
Freescale Semiconductor MPC5200CVR400BR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 272 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B272 |
| Width | 27 |
| Length | 27 |
| Pin Count | 272 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.42 |
| Supply Voltage-Max | 1.58 |
| Clock Frequency-Max | 35 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 400 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPC5200CVR400BR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.