Automotive-grade 32-bit microcontroller featuring a Power Architecture core operating at up to 80MHz. This integrated circuit offers 1MB of Flash memory and 64KB of RAM, with integrated PWM, ADC, and DAC capabilities. Designed for demanding environments, it operates across a wide temperature range of -40°C to 125°C. The component is housed in a 324-terminal S-PBGA package with a nominal supply voltage of 1.5V.
Freescale Semiconductor MPC5534MZQ80 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 324 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 23 |
| Length | 23 |
| Pin Count | 324 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 250 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.35 |
| Supply Voltage-Max | 1.65 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPC5534MZQ80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.