Freescale Semiconductor MPC5553MZP80R2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 416 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B416 |
| Pin Count | 416 |
| Temperature Grade | AUTOMOTIVE |
| Bit Size | 32 |
| Speed | 82 |
| ROM Programmability | FLASH |
| ROM (words) | 1572864 |
| RAM (bytes) | 65536 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPC5553MZP80R2 to view detailed technical specifications.
No datasheet is available for this part.