Automotive-grade 32-bit microcontroller featuring a Power Architecture core, operating at a maximum clock frequency of 132MHz. This integrated circuit offers 2MB of Flash memory and 64KB of RAM, with a 24-bit address bus and 32-bit external data bus. Designed for demanding environments, it operates across a temperature range of -40°C to 125°C. The component is housed in a 416-terminal PBGA package, supporting a nominal supply voltage of 1.5V. Integrated PWM channels and ADC functionality are included.
Sign in to ask questions about the Freescale Semiconductor MPC5554MZP132R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MPC5554MZP132R2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 416 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B416 |
| Width | 27 |
| Length | 27 |
| Pin Count | 416 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 600 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.35 |
| Supply Voltage-Max | 1.65 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 132 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPC5554MZP132R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.