32-bit RISC microcontroller featuring a PowerPC core, operating at a maximum clock frequency of 40MHz. Equipped with 458752 words (448KB) of FLASH ROM and 26624 bytes of RAM. This industrial-grade component offers 101 I/O lines, a 32-bit external data bus, and a 24-bit address bus. Housed in a 272-terminal S-PBGA-B272 package, it supports PWM channels and includes an ADC, with an operating temperature range of -40°C to 85°C.
Freescale Semiconductor MPC555LFCVR40 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 272 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B272 |
| Width | 27 |
| Length | 27 |
| Pin Count | 272 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 22 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 101 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 458752 |
| RAM (bytes) | 26624 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPC555LFCVR40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.