32-bit microcontroller featuring 80MHz clock speed and 2MB FLASH ROM. This PBGA324 package offers 324 terminals with a 23x23mm footprint and 1mm pitch. Operating temperature range spans -40°C to 125°C, suitable for automotive applications. Includes 81KB RAM, PWM channels, and ADC functionality. Nominal supply voltage is 1.5V, with a range of 1.35V to 1.65V.
Freescale Semiconductor MPC5565MVZ80 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 324 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 23 |
| Length | 23 |
| Pin Count | 324 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 510 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.35 |
| Supply Voltage-Max | 1.65 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| RAM (bytes) | 81920 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPC5565MVZ80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.