32-bit Flash Microcontroller operating at a maximum frequency of 132MHz. Features a 416-terminal PBGA package (27x27mm, 1mm pitch) with a JEDEC code of S-PBGA-B416. Supports an external data bus width of 32 bits and an address bus width of 24 bits. Offers 3145728 words of FLASH ROM and 131072 bytes of RAM. Operates within a temperature range of -40°C to 125°C, suitable for automotive applications. Includes PWM channels, ADC, and DMA channels.
Freescale Semiconductor MPC5566MZP132 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 416 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B416 |
| Width | 27 |
| Length | 27 |
| Pin Count | 416 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 820 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.35 |
| Supply Voltage-Max | 1.65 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 132 |
| ROM Programmability | FLASH |
| ROM (words) | 3145728 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPC5566MZP132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.