32-bit automotive-grade microcontroller featuring a 132 MHz clock speed and 32-bit external data bus. This CMOS device offers 3.14 MB of FLASH ROM and 131 KB of RAM, with 24-bit address bus width. It operates within a temperature range of -40°C to 125°C and supports PWM channels, ADC, and DMA channels. The component is housed in a 416-pin S-PBGA plastic package with a supply voltage range of 1.35V to 1.65V.
Freescale Semiconductor MPC5566MZP132R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 416 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B416 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 820 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.35 |
| Supply Voltage-Max | 1.65 |
| Clock Frequency-Max | 20 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 132 |
| ROM Programmability | FLASH |
| ROM (words) | 3145728 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPC5566MZP132R to view detailed technical specifications.
No datasheet is available for this part.