Automotive-grade 32-bit microcontroller featuring a Power Architecture core, operating at a maximum clock frequency of 144MHz. This integrated circuit offers 3MB of Flash memory and 128KB of RAM, with a 32-bit external data bus and 24-bit address bus. Designed for demanding environments, it operates within a temperature range of -40°C to 125°C. The component is housed in a 416-terminal S-PBGA package, supporting PWM channels and an ADC.
Freescale Semiconductor MPC5566MZP144 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 416 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B416 |
| Width | 27 |
| Length | 27 |
| Pin Count | 416 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 820 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.35 |
| Supply Voltage-Max | 1.65 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 144 |
| ROM Programmability | FLASH |
| ROM (words) | 3145728 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPC5566MZP144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.