32-bit RISC microcontroller featuring 56MHz operation and FLASH ROM. This integrated circuit offers 1048576 words of FLASH and 36864 bytes of RAM. It operates across a -55°C to 125°C temperature range and requires a 2.5V to 2.7V supply voltage. The component is housed in a 388-terminal, 27x27mm PBGA package with a 1mm pitch. Includes PWM channels and ADC functionality.
Freescale Semiconductor MPC566AZP56 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 388 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B388 |
| Width | 27 |
| Length | 27 |
| Pin Count | 388 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 120 |
| Supply Voltage-Nom | 2.6 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 2.7 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 56 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 36864 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | 3A001.A.2 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPC566AZP56 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.