The MPC8349EVVALFB is a 32-bit microprocessor with a maximum operating temperature of 105°C and a minimum operating temperature of 0°C. It operates at a supply voltage of 1.14-1.26V and has a maximum clock frequency of 66MHz. The device has 672 pins and is packaged in a BGA with dimensions of 34x34mm.
Freescale Semiconductor MPC8349EVVALFB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 672 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 35 |
| Length | 35 |
| Pin Count | 672 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 66 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 667 |
| RoHS | Yes |
| Eccn Code | 5A002 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPC8349EVVALFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.