The MPC8378VRANGA is a 689-pin microprocessor with a supply voltage range of 0.95 to 1.05V and a maximum clock frequency of 66.66MHz. It features a 32-bit external data bus and a 32-bit address bus. The microprocessor has a 32-bit bit size and operates at a speed of 400. It is packaged in a 31x31mm, 2.46mm height, 1mm pitch, lead-free, plastic BGA-689 package.
Freescale Semiconductor MPC8378VRANGA technical specifications.
| Number of Terminals | 689 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B689 |
| Width | 31 |
| Length | 31 |
| Pin Count | 689 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Clock Frequency-Max | 66.66 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 400 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPC8378VRANGA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.