The MPC8548EHXAQG is a 32-bit microprocessor with a maximum operating frequency of 1000 MHz. It operates within a supply voltage range of 1.045 to 1.155 volts. The device features 64-bit external and address buses. It is packaged in a 29 x 29 mm ceramic ball grid array (BGA-783) with a 1 mm pitch. The microprocessor is designed to operate within a temperature range of 0 to 105 degrees Celsius.
Freescale Semiconductor MPC8548EHXAQG technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 783 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-B783 |
| Width | 29 |
| Length | 29 |
| Pin Count | 783 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.045 |
| Supply Voltage-Max | 1.155 |
| Clock Frequency-Max | 133 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 64 |
| Address Bus Width | 64 |
| Bit Size | 32 |
| Speed | 1000 |
| RoHS | No |
| Eccn Code | 5A002 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPC8548EHXAQG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.