The MPC8572ELVTATLE is a 32-bit RISC microprocessor with a maximum operating temperature of 105°C and a minimum operating temperature of 0°C. It operates on a supply voltage of 1.045 to 1.155V and features a 64-bit external data bus width. The microprocessor is packaged in a 1023-terminal S-PBGA-B1023 package, measuring 33mm in width and length.
Freescale Semiconductor MPC8572ELVTATLE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 1023 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1023 |
| Width | 33 |
| Length | 33 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.045 |
| Supply Voltage-Max | 1.155 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 1200 |
| RoHS | Yes |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPC8572ELVTATLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.