The MPC9229FA is a 32-pin LQFP clock generator IC from Freescale Semiconductor. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device requires a supply voltage between 3.135 and 3.465 volts and can draw up to 100 milliamps of current. The MPC9229FA is available in a 7 by 7 millimeter LQFP-32 package.
Freescale Semiconductor MPC9229FA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPC9229FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.