The MPC9230FN is a 28-pin industrial clock generator IC from Freescale Semiconductor. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 3.3V. The device has a maximum supply current of 110mA and is available in a plastic LCC-28 package. The MPC9230FN is suitable for use in industrial applications.
Freescale Semiconductor MPC9230FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 110 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPC9230FN to view detailed technical specifications.
No datasheet is available for this part.