The MPC9456AC is a 32-pin LQFP industrial-grade low skew clock driver from Freescale Semiconductor. It operates within a temperature range of -40 to 85 degrees Celsius and has a nominal supply voltage of 2.5V. The device has a propagation delay of 5.6ns and a maximum output current of 15mA. It is packaged in a 7x7mm, 1.40mm height, 0.80mm pitch, lead-free LQFP-32 package.
Freescale Semiconductor MPC9456AC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 9456 |
| Propagation Delay (tpd) | 5.6 |
| Max I(ol) | 0.015 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPC9456AC to view detailed technical specifications.
No datasheet is available for this part.