Freescale Semiconductor MPL3115A2 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 1.95 |
| Supply Voltage-Max | 3.6 |
| Number of Bits | 24 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPL3115A2 to view detailed technical specifications.
No datasheet is available for this part.