General purpose pressure sensor with a 0 to 10 kPa measurement range, operating from a 4.75V to 5.25V supply. Features a port for connection and is housed in an SOP 8 package with solder termination. This sensor is designed for environmental applications and operates reliably across a wide temperature range from -40°C to 125°C.
Freescale Semiconductor MPVZ5010GW7U technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPVZ5010GW7U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.