General purpose pressure sensor with a 0 to 10 kPa measurement range. Operates with a supply voltage from 3V to 60V and features a maximum operating temperature of 125°C, with a minimum of -40°C. Solder termination facilitates reliable connection.
Freescale Semiconductor MPX10DP technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 60 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPX10DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.