Absolute piezoresistive pressure sensor with a measurement range of 2.17 to 16.67 psi. Features a 2.5% accuracy and outputs a voltage signal from 0.20 to 4.70V. Operates within a temperature range of -40°C to 125°C, requiring a supply voltage between 4.75V and 5.25V. Designed with a round, through-hole mount in a plastic unibody package, utilizing solder termination.
Freescale Semiconductor MPX5100AP technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPX5100AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.