32-bit microcontroller featuring 64 MHz clock speed and FLASH ROM programmability. This industrial-grade component operates within a -40°C to 105°C temperature range, powered by a nominal 1.2V supply voltage (1.14V to 1.32V range). It offers 105 I/O lines and includes PWM channels, ADC, and DMA channels. Packaged in a 144-terminal LQFP (20 x 20 mm, 0.50 mm pitch), this RoHS compliant device provides 524288 words of ROM and 49152 bytes of RAM.
Freescale Semiconductor MPXD1005VLQ64 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 180 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 105 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 49152 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPXD1005VLQ64 to view detailed technical specifications.
No datasheet is available for this part.