SOP 8 package pressure sensor with a supply voltage range of 4.75V to 5.25V. Features a pressure sensing range of 15kPa to 115kPa. Operating temperature spans from -40°C to 125°C. Solder termination ensures reliable connection.
Freescale Semiconductor MPXHZ6115A6T1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPXHZ6115A6T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.