General purpose pressure sensor with a 0 to 50 kPa measurement range. Operates within a temperature range of -40°C to 125°C, requiring a supply voltage between 10V and 16V. Features solder termination for robust connectivity.
Freescale Semiconductor MPXM2053GST1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 16 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPXM2053GST1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.