General purpose pressure sensor with a 0 to 200 kPa measurement range. Features a 10V supply voltage minimum, operating between -40°C and 125°C. Solder termination ensures reliable connection.
Freescale Semiconductor MPXM2202AS technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 16 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPXM2202AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.