32-bit Flash microcontroller operating at up to 116MHz. Features 208 terminals in a 17x17mm PBGA package with 1mm pitch. Industrial temperature grade (-40°C to 105°C) with a nominal supply voltage of 1.2V (1.08V to 1.32V). Includes 155 I/O lines, 2097152 words of Flash ROM, 606208 bytes of RAM, ADC, and DMA channels.
Freescale Semiconductor MPXN2020VMG116 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 208 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B208 |
| Width | 17 |
| Length | 17 |
| Pin Count | 208 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 340 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 155 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 116 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| RAM (bytes) | 606208 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPXN2020VMG116 to view detailed technical specifications.
No datasheet is available for this part.