32-bit microcontroller featuring 80MHz clock speed and FLASH ROM programmability. This integrated circuit offers 131072 bytes of RAM and 524288 words of ROM. It includes 74 I/O lines, 64-bit external data bus, and 32-bit address bus. The device supports PWM, ADC, DMA, and DAC functionalities. Housed in a 144-terminal, 20x20mm QUAD PQFP package, it operates within an automotive temperature grade from -40°C to 125°C.
Freescale Semiconductor MPXS2005VLQ80 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 280 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 74 |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPXS2005VLQ80 to view detailed technical specifications.
No datasheet is available for this part.