32-bit microcontroller featuring 120MHz clock speed and 1MB FLASH ROM. This device offers 131KB RAM, 74 I/O lines, and a 64-bit external data bus with a 32-bit address bus. It includes PWM channels, ADC, DAC, and DMA capabilities. Packaged in a 144-terminal PQFP with dimensions of 20x20mm and 0.50mm pitch, operating within an automotive temperature range of -40°C to 125°C. Nominal supply voltage is 1.2V, with a maximum supply current of 380mA.
Freescale Semiconductor MPXS2010VLQ120 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 380 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 74 |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPXS2010VLQ120 to view detailed technical specifications.
No datasheet is available for this part.