32-bit microcontroller featuring 80 MHz clock speed and FLASH ROM programmability. This PBGA257 package, measuring 14 x 14 mm with 0.80 mm pitch, offers 257 terminals and 119 I/O lines. Operating within an automotive temperature grade from -40°C to 125°C, it supports a nominal supply voltage of 1.2V (1.14V to 1.32V) with a maximum supply current of 280mA. Key peripherals include PWM channels, ADC, DAC, and DMA channels, alongside 1048576 words of ROM and 131072 bytes of RAM.
Freescale Semiconductor MPXS2010VMM80 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 257 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B257 |
| Width | 14 |
| Length | 14 |
| Pin Count | 257 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 280 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 119 |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPXS2010VMM80 to view detailed technical specifications.
No datasheet is available for this part.