SOP 8 package pressure sensor with a 0 to 10 kPa measurement range. Operates with a supply voltage between 10V and 16V, featuring a maximum operating temperature of 125°C and a minimum of -40°C. Utilizes solder termination for reliable connections.
Freescale Semiconductor MPXV2010GP technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 16 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPXV2010GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.